Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core

  • Shell form: ETD
  • AL value: 115 nH
  • Length: 39 mm

Order No. 83 D 2326

Manufacturer name

TDK

Series

B66363

Manufacturer No.

B66363G2000X127
ETD39/20/13 N27LP=2,0MM

piece
Total

€ 571.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 600 from 1800
Price* per piece € 0.952 € 0.8449
product.detail.add.UNDEFINED

Technical features

ETD
115 nH
39 mm
20 mm
13 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66363
Manufacturer number B66363G2000X127
ETD39/20/13 N27LP=2,0MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions