Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core

  • Shell form: ETD
  • AL value: 482 nH
  • Length: 34 mm

Order No. 83 D 2313

Manufacturer name

TDK

Series

B66361

Manufacturer No.

B66361G0200X127
B66361G200X127
ETD34/17/11____N27LP=0,2MM

piece
Total

€ 149.94
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 300 from 3000
Price* per piece € 0.4998 € 0.4879
product.detail.add.UNDEFINED

Technical features

ETD
482 nH
34 mm
17 mm
11 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66361
Manufacturer number B66361G0200X127
B66361G200X127
ETD34/17/11____N27LP=0,2MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions