Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core

  • Shell form: ETD
  • AL value: 621 nH
  • Length: 29 mm

Order No. 83 D 2308

Manufacturer name

TDK

Series

B66358

Manufacturer No.

B66358G0100X187
B66358G100X187
ETD29/16/10____N87LP=0,1MM

piece
Total

€ 393.06
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 900 from 3000
Price* per piece € 0.43673 € 0.42483
product.detail.add.UNDEFINED

Technical features

ETD
621 nH
29 mm
16 mm
10 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66358
Manufacturer number B66358G0100X187
B66358G100X187
ETD29/16/10____N87LP=0,1MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions