Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ETD core, 29 mm, 16 mm, 10 mm

  • Shell form: ETD
  • AL value: 380 nH
  • Tolerance range: ±10 %

Order No. 83 D 2306

Manufacturer name

TDK

Series

B66358

Manufacturer No.

B66358A0380K127
B66358A380K127
ETD29/16/10 N27 380 +10%-10%

piece
Total

€ 1,214.51
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2700 from 8100
Price* per piece € 0.44982 € 0.42483
product.detail.add.UNDEFINED

Technical features

ETD
380 nH
±10 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66358
Manufacturer number B66358A0380K127
B66358A380K127
ETD29/16/10 N27 380 +10%-10%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions