Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 55 mm, 28 mm, 21 mm

  • Shell form: E
  • Width of the air gap: 2.4 mm
Order No. 83 D 2296
Manufacturer name TDK
Series B66335
Manufacturer No. B66335G2400X127
E55/28/21 N27GAP2,4+-0,05MM
piece
Total

€ 755.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 324 from 972
Price* per piece € 2.3324 € 2.1063
product.detail.add.UNDEFINED

Technical features

E
2.4 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66335
Manufacturer number B66335G2400X127
E55/28/21 N27GAP2,4+-0,05MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions