Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 30 mm, 15 mm, 7 mm

  • Breite Luftspalt: 0.25 mm
  • Manufacturer No.: B66319G0250X187 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2258
Manufacturer No. B66319G0250X187
B66319G250X187

Order information
Supplied by unit, please order two units for one core kit

piece
Total

€ 566.44
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1700 from 5100
Price* per piece € 0.3332 € 0.3213
product.detail.add.UNDEFINED
Maß (1) 30 mm
Maß (2) 15 mm
Maß (3) 7 mm
Breite Luftspalt 0.25 mm
Manufacturer No. B66319G0250X187 
Manufacturer name EPCOS 
Luftspalt Yes 
The above illustration may deviate
Other versions