Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

E core, 25 mm, 13 mm, 7 mm

  • Shell form: E
  • AL value: 150 nH
  • min. tolerance: -8 %
Order No. 83 D 2247
Manufacturer name TDK
Series B66317
Manufacturer No. B66317U0150D197
B66317U150D197
E25/13/7 N97AL=150NH+/-8%
piece
Total

€ 556.92
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1800 from 9000
Price* per piece € 0.3094 € 0.2975
product.detail.add.UNDEFINED

Technical features

E
150 nH
-8 %
8 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66317
Manufacturer number B66317U0150D197
B66317U150D197
E25/13/7 N97AL=150NH+/-8%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions