Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 25 mm, 13 mm, 7 mm

  • Shell form: E
  • Width of the air gap: 0.9 mm
Order No. 83 D 2244
Manufacturer name TDK
Series B66317
Manufacturer No. B66317G0900X127
B66317G900X127
E25/13/7 N27LP=0,9MM
piece
Total

€ 235.62
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 900 from 2700
Price* per piece € 0.2618 € 0.2261
product.detail.add.UNDEFINED

Technical features

E
0.9 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66317
Manufacturer number B66317G0900X127
B66317G900X127
E25/13/7 N27LP=0,9MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions