Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 20 mm, 10 mm, 6 mm

  • Shell form: E
  • AL value: 146 nH
  • min. tolerance: -5 %
Order No. 83 D 2222
Manufacturer name TDK
Series B66311
Manufacturer No. B66311U0146J187
B66311U146J187
E20/10/6 N87AL= 146 NH +/-5%
piece
Total

€ 1,784.29
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 8820 from 26460
Price* per piece € 0.2023 € 0.1904
product.detail.add.UNDEFINED

Technical features

E
146 nH
-5 %
5 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66311
Manufacturer number B66311U0146J187
B66311U146J187
E20/10/6 N87AL= 146 NH +/-5%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions