Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 20 mm, 10 mm, 6 mm

  • Shell form: E
  • AL value: 135 nH
  • Tolerance range: ±15 %

Order No. 83 D 2221

Manufacturer name

TDK

Series

B66311

Manufacturer No.

B66311U0135L187
B66311U135L187
E 20/10/6 N87 135 +15%-15%

piece
Total

€ 2,505.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 11760 from 35280
Price* per piece € 0.21301 € 0.19992
product.detail.add.UNDEFINED

Technical features

E
135 nH
±15 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66311
Manufacturer number B66311U0135L187
B66311U135L187
E 20/10/6 N87 135 +15%-15%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions