Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 16 mm, 8 mm, 5 mm

  • Shell form: E
  • AL value: 200 nH
  • min. tolerance: -8 %
Order No. 83 D 2198
Manufacturer name TDK
Series B66307
Manufacturer No. B66307U0200D187
B66307U200D187
E16/8/5 N87AL=200NH +/-8%
piece
Total

€ 404.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 6000
Price* per piece € 0.2023 € 0.1785
product.detail.add.UNDEFINED

Technical features

E
200 nH
-8 %
8 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66307
Manufacturer number B66307U0200D187
B66307U200D187
E16/8/5 N87AL=200NH +/-8%
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions