Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

E core, 16 mm, 8 mm, 5 mm

  • Shell form: E
  • AL value: 187 nH
  • Tolerance range: ±10 %

Order No. 83 D 2197

Manufacturer name

TDK

Series

B66307

Manufacturer No.

B66307U0187K187
B66307U187K187
E16/8/5 N87AL=187NH +/-10%

piece
Total

€ 747.32
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 12000
Price* per piece € 0.18683 € 0.17493
product.detail.add.UNDEFINED

Technical features

E
187 nH
±10 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66307
Manufacturer number B66307U0187K187
B66307U187K187
E16/8/5 N87AL=187NH +/-10%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions