Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

E core, 16 mm, 8 mm, 5 mm

  • Shell form: E
  • AL value: 70 nH
  • Tolerance range: ±8 %

Order No. 83 D 2196

Manufacturer name

TDK

Series

B66307

Manufacturer No.

B66307U0070D127
B66307U70D127
E 16/8/5 N27 70 +8%-8%

piece
Total

€ 1,856.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12000 from 36000
Price* per piece € 0.1547 € 0.1428
product.detail.add.UNDEFINED

Technical features

E
70 nH
±8 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66307
Manufacturer number B66307U0070D127
B66307U70D127
E 16/8/5 N27 70 +8%-8%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions