Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 16 mm, 8 mm, 5 mm

  • Shell form: E
  • Width of the air gap: 0.25 mm
Order No. 83 D 2190
Manufacturer name TDK
Series B66307
Manufacturer No. B66307G0250X127
B66307G250X127
E 16/8/5 N27 GAP 0,25+-0,02MM
piece
Total

€ 404.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 6000
Price* per piece € 0.2023 € 0.1666
product.detail.add.UNDEFINED

Technical features

E
0.25 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66307
Manufacturer number B66307G0250X127
B66307G250X127
E 16/8/5 N27 GAP 0,25+-0,02MM
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions