Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

E core, 13 mm, 7 mm, 4 mm

  • Shell form: E
  • AL value: 250 nH
  • Tolerance range: -20/+30 %

Order No. 83 D 2181

Manufacturer name

TDK

Series

B66305

Manufacturer No.

B66305U0250M127
B66305U250M127
E 13/7/4 N27 250 +20%-20%

piece
Total

€ 1,193.46
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10350 from 34500
Price* per piece € 0.11531 € 0.11174
product.detail.add.UNDEFINED

Technical features

E
250 nH
-20/+30 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66305
Manufacturer number B66305U0250M127
B66305U250M127
E 13/7/4 N27 250 +20%-20%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions