Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 13 mm, 7 mm, 4 mm

  • Shell form: E
  • AL value: 215 nH
  • min. tolerance: -15 %
Order No. 83 D 2180
Manufacturer name TDK
Series B66305
Manufacturer No. B66305U0215L187
B66305U215L187
E13/7/4 N87AL=215NH +/-15%
piece
Total

€ 821.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6900 from 20700
Price* per piece € 0.119 € 0.11364
product.detail.add.UNDEFINED

Technical features

E
215 nH
-15 %
15 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66305
Manufacturer number B66305U0215L187
B66305U215L187
E13/7/4 N87AL=215NH +/-15%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions