Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ELP core, 18 mm, 4 mm, 10 mm

  • Shell form: ELP
  • AL value: 450 nH
  • min. tolerance: -10 %
Order No. 83 D 2101
Manufacturer name TDK
Series B66283
Manufacturer No. B66283W0450K187
B66283W450K187
ELP18/4/10N87AL=450NH+/-10%
piece
Total

€ 539.78
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1008 from 3024
Price* per piece € 0.5355 € 0.4641
product.detail.add.UNDEFINED

Technical features

ELP
450 nH
-10 %
10 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66283
Manufacturer number B66283W0450K187
B66283W450K187
ELP18/4/10N87AL=450NH+/-10%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions