Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ELP core, 18 mm, 4 mm, 10 mm

  • Shell form: ELP
  • AL value: 315 nH
  • Tolerance range: ±7 %

Order No. 83 D 2097

Manufacturer name

TDK

Series

B66283

Manufacturer No.

B66283U0315E149
B66283U315E149
ELP18/4/10N49AL=315NH+/-7%

piece
Total

€ 575.77
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1008 from 10080
Price* per piece € 0.5712 € 0.4641
product.detail.add.UNDEFINED

Technical features

ELP
315 nH
±7 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66283
Manufacturer number B66283U0315E149
B66283U315E149
ELP18/4/10N49AL=315NH+/-7%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions