Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ELP core, 14 mm, 3,5 mm, 5 mm

  • Shell form: ELP
  • AL value: 160 nH
  • Tolerance range: ±12 %

Order No. 83 D 2088

Manufacturer name

TDK

Series

B66281

Manufacturer No.

B66281W0160H187
B66281W160H187
ELP14/3,5/5N87AL=160NH+/-12%

piece
Total

€ 562.63
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1200 from 12000
Price* per piece € 0.46886 € 0.27132
product.detail.add.UNDEFINED

Technical features

ELP
160 nH
±12 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66281
Manufacturer number B66281W0160H187
B66281W160H187
ELP14/3,5/5N87AL=160NH+/-12%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions