Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

ELP core

  • Shell form: ELP
  • AL value: 800 nH
  • Width of the air gap: 0 nm
Order No. 83 D 2081
Manufacturer name TDK
Series B66281
Manufacturer No. B66281G0000X149
B66281GX149
ELP14/3,5/5N49800+25%-25%
piece
Total

€ 1,056.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2400 from 12000
Price* per piece € 0.4403 € 0.4046
product.detail.add.UNDEFINED

Technical features

ELP
800 nH
0 nm
3 mm
14 mm
-25 %
5 mm
25 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66281
Manufacturer number B66281G0000X149
B66281GX149
ELP14/3,5/5N49800+25%-25%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions