Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

E core

  • Shell form: E 13/7/4
  • AL value: 1 µH
  • Length: 13 mm

Order No. 83 D 724

Manufacturer name

TDK

Series

B66305

Manufacturer No.

B66305G0000X130
B66305GX130
E13/7/4 N30

piece
Total

€ 0.15
There are 3330 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 0.1547 € 0.1428 € 0.1309 € 0.119 € 0.11566
product.detail.add.UNDEFINED

Technical features

E 13/7/4
1 µH
13 mm
7 mm
4 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B66305
Manufacturer number B66305G0000X130
B66305GX130
E13/7/4 N30
Country of origin India
Customs tariff number 85049011
The above illustration may deviate

E cores E13/7/4 or EF12.6, type TDK/Epcos B66305.

To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

 

Technical attributes (type, dimension g, AL value, material type): B66305GX130, 0 mm, 1000 nH, N30

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (30.03.2010)
Other versions
Related products