B66367G1000X187 | EPCOS
ETD core, N87, 314 nH, (L x W x H) 48.5 x 24.9 x 16.7 mm
E cores ETD49, type TDK/Epcos B66367.
To IEC61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 58, W 55, H 43.5 mm.
Technical attributes (type, dimension g, AL value, material type): B66367G1000X187, 1.0 mm, 314 nH, N87
AL value | 314 nH | |
Width | 24.9 mm | |
Height | 16.7 mm | |
Core shape | ETD | |
Length | 48.5 mm | |
Air gap | 1 mm | |
Material | N87 |
Country of origin | IN |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 120 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |