B66363G0000X127 | EPCOS

ETD core, N27, 2550 nH, -20/+30 %, (L x W x H) 38.9 x 12.8 x 20 mm

Order No.: 83D5270
EAN: 4099889058994
MPN:
B66363G0000X127
B66363GX127
Series: B663x
EPCOS
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 1,712 pcs.
Leadtime: 34 Weeks **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.9155 €
200 pcs.
2.5466 €
400 pcs.
2.4514 €
800 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores ETD39, type TDK/Epcos B66363.

To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 48, W 45, H 38 mm.

Technical attributes (type, dimension g, AL value, material type): B66363GX127, 0 mm, 2550 nH, N27

Technical specifications
AL value 2550 nH
Width 12.8 mm
Height 20 mm
Core shape ETD
Length 38.9 mm
Air gap no air gap
Material N27
Tolerance -20/+30 %
Logistics
Country of origin IN
Customs tariff number 85049011
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 83D5290

Manufacturer SKU:

 B66364W1016T001

 

Available: 659 pcs. Leadtime: 34 Weeks **
2.80 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7965 €
10 pcs.
2.3324 €
100 pcs.
1.9992 €
250 pcs.
1.8207 €
1000 pcs.
1.6660 €
Yoke for ETD core
Image may differ

Order No.:

 83D5300

Manufacturer SKU:

 B66364A2000X000

 

Available: 570 pcs. Leadtime: 29 Weeks **
0.68 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6783 €
25 pcs.
0.5355 €
100 pcs.
0.4641 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
Variations
Material
AL value
Air gap
Width
Length
Tolerance
Height
Core shape
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Air gap
Width
Length
Tolerance
Height
Core shape
ETD core, N97, 2800 nH, -20/+30 %, (L x W x H) 38.9 x 12.8 x 20 mm
Order No.:
 83D5282
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66363G0000X197
Available: 346 pcs. Leadtime: 29 Weeks **
Total Price: 3.39 € *
1 pcs.
3.3915 €
10 pcs.
2.9869 €
200 pcs.
2.6180 €
400 pcs.
2.5228 €
800 pcs.
2.4276 €
N97
2800 nH
no air gap
12.8 mm
38.9 mm
-20/+30 %
20 mm
ETD
ETD core, N27, 2550 nH, -20/+30 %, (L x W x H) 38.9 x 12.8 x 20 mm
Order No.:
 83D5270
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66363G0000X127
Available: 1,712 pcs. Leadtime: 34 Weeks **
Total Price: 3.31 € *
1 pcs.
3.3082 €
10 pcs.
2.9155 €
200 pcs.
2.5466 €
400 pcs.
2.4514 €
800 pcs.
2.3562 €
N27
2550 nH
no air gap
12.8 mm
38.9 mm
-20/+30 %
20 mm
ETD
ETD core, N27, 196 nH, (L x W x H) 38.9 x 12.8 x 20 mm
Order No.:
 83D5274
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66363G1000X127
Available: 269 pcs. Leadtime: 29 Weeks **
Total Price: 3.14 € *
1 pcs.
3.1416 €
10 pcs.
2.7608 €
200 pcs.
2.4276 €
400 pcs.
2.3324 €
800 pcs.
2.2372 €
N27
196 nH
1 mm
12.8 mm
38.9 mm
20 mm
ETD
ETD core, N87, 2700 nH, -20/+30 %, (L x W x H) 38.9 x 12.8 x 20 mm
Order No.:
 83D5276
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66363G0000X187
Available: 1,360 pcs. Leadtime: 19 Weeks **
Total Price: 2.92 € *
1 pcs.
2.9155 €
10 pcs.
2.4276 €
100 pcs.
2.0706 €
250 pcs.
1.9040 €
1000 pcs.
1.7255 €
N87
2700 nH
no air gap
12.8 mm
38.9 mm
-20/+30 %
20 mm
ETD