B66361G0500X187 | EPCOS

ETD core, N87, 251 nH, (L x W x H) 34 x 11.1 x 17.5 mm

Order No.: 83D5252
EAN: 4099889058987
MPN:
B66361G0500X187
B66361G500X187
Series: B663x
EPCOS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 429 pcs.
Leadtime: 15 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
1.8683 €
100 pcs.
1.5827 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores ETD34, type TDK/Epcos B66361.

To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a ready-to-use transformer or signal transformer: horizontal L 43, W 40, H 35 mm, vertical L 27.5, W 40, H 46 mm.

Technical attributes (type, dimension g, AL value, material type): B66361G500X187, 0.5 mm, 251 nH, N87

Technical specifications
AL value 251 nH
Width 11.1 mm
Height 17.5 mm
Core shape ETD
Length 34 mm
Air gap 0.5 mm
Material N87
Logistics
Country of origin IN
Customs tariff number 85049011
Original Packaging Tray with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 83D5260

Manufacturer SKU:

 B66362W1014T001

 

Available: 430 pcs. Leadtime: 18 Weeks **
2.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8441 €
10 pcs.
2.3800 €
100 pcs.
2.0468 €
250 pcs.
1.8564 €
1000 pcs.
1.7017 €

Order No.:

 83D5262

Manufacturer SKU:

 B66362X1014T001

 

Available: 152 pcs. Leadtime: 34 Weeks **
2.64 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6418 €
10 pcs.
2.2134 €
100 pcs.
1.8921 €
250 pcs.
1.7255 €
1000 pcs.
1.5589 €
Yoke for ETD core
Image may differ

Order No.:

 83D5264

Manufacturer SKU:

 B66362A2000X000

 

Available: 0 pcs. Next delivery: 1,107 pcs. on 2024-05-27 Leadtime: 15 Weeks **
0.68 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6783 €
10 pcs.
0.5474 €
50 pcs.
0.4522 €
250 pcs.
0.3927 €
500 pcs.
0.3808 €
Variations
Material
AL value
Air gap
Width
Length
Tolerance
Height
Core shape
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Air gap
Width
Length
Tolerance
Height
Core shape
ETD core, N87, 2600 nH, -20/+30 %, (L x W x H) 34 x 11.1 x 17.5 mm
Order No.:
 83D5248
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66361G0000X187
Available: 789 pcs. Leadtime: 15 Weeks **
Total Price: 19.40 € *
10 pcs.
1.9397 €
50 pcs.
1.7017 €
300 pcs.
1.4280 €
1200 pcs.
1.2376 €
2400 pcs.
1.1543 €
N87
2600 nH
no air gap
11.1 mm
34 mm
-20/+30 %
17.5 mm
ETD
ETD core, N27, 2400 nH, -20/+30 %, (L x W x H) 34 x 11.1 x 17.5 mm
Order No.:
 83D5240
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66361G0000X127
Available: 395 pcs. Leadtime: 34 Weeks **
Total Price: 15.35 € *
10 pcs.
1.5351 €
50 pcs.
1.3447 €
300 pcs.
1.1424 €
1200 pcs.
0.9877 €
2400 pcs.
0.9163 €
N27
2400 nH
no air gap
11.1 mm
34 mm
-20/+30 %
17.5 mm
ETD
ETD core, N87, 251 nH, (L x W x H) 34 x 11.1 x 17.5 mm
Order No.:
 83D5252
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66361G0500X187
Available: 429 pcs. Leadtime: 15 Weeks **
Total Price: 2.24 € *
1 pcs.
2.2372 €
10 pcs.
1.8683 €
100 pcs.
1.5827 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
N87
251 nH
0.5 mm
11.1 mm
34 mm
17.5 mm
ETD
ETD core, N87, 482 nH, (L x W x H) 34 x 11.1 x 17.5 mm
Order No.:
 83D5250
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66361G0200X187
Available: 364 pcs. Leadtime: 15 Weeks **
Total Price: 6.53 € *
3 pcs.
2.1777 €
15 pcs.
1.9040 €
75 pcs.
1.7017 €
400 pcs.
1.5113 €
800 pcs.
1.4399 €
N87
482 nH
0.2 mm
11.1 mm
34 mm
17.5 mm
ETD