B66361G1000X127 | EPCOS

ETD core, N27, 153 nH, (L x W x H) 34 x 11.1 x 17.5 mm

Order No.: 83D5246
EAN: 4099889058956
MPN:
B66361G1000X127
Series: B663x
EPCOS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.1186 €

E cores ETD34, type TDK/Epcos B66361.

To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a ready-to-use transformer or signal transformer: horizontal L 43, W 40, H 35 mm, vertical L 27.5, W 40, H 46 mm.

Technical attributes (type, dimension g, AL value, material type): B66361G1000X127, 1.0 mm, 153 nH, N27

Technical specifications
AL value 153 nH
Width 11.1 mm
Height 17.5 mm
Core shape ETD
Length 34 mm
Air gap 1 mm
Material N27
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 83D5262

Manufacturer SKU:

 B66362X1014T001

 

Available: 152 pcs. Leadtime: 34 Weeks **
2.64 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6418 €
10 pcs.
2.2134 €
100 pcs.
1.8921 €
250 pcs.
1.7255 €
1000 pcs.
1.5589 €

Order No.:

 83D5260

Manufacturer SKU:

 B66362W1014T001

 

Available: 430 pcs. Leadtime: 18 Weeks **
2.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8441 €
10 pcs.
2.3800 €
100 pcs.
2.0468 €
250 pcs.
1.8564 €
1000 pcs.
1.7017 €
Yoke for ETD core
Image may differ

Order No.:

 83D5264

Manufacturer SKU:

 B66362A2000X000

 

Available: 0 pcs. Next delivery: 1,107 pcs. on 2024-05-27 Leadtime: 15 Weeks **
0.68 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6783 €
10 pcs.
0.5474 €
50 pcs.
0.4522 €
250 pcs.
0.3927 €
500 pcs.
0.3808 €
Variations
Material
AL value
Air gap
Width
Length
Tolerance
Height
Core shape
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Air gap
Width
Length
Tolerance
Height
Core shape
ETD core, N87, 2600 nH, -20/+30 %, (L x W x H) 34 x 11.1 x 17.5 mm
Order No.:
 83D5248
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66361G0000X187
Available: 789 pcs. Leadtime: 15 Weeks **
Total Price: 19.40 € *
10 pcs.
1.9397 €
50 pcs.
1.7017 €
300 pcs.
1.4280 €
1200 pcs.
1.2376 €
2400 pcs.
1.1543 €
N87
2600 nH
no air gap
11.1 mm
34 mm
-20/+30 %
17.5 mm
ETD
ETD core, N27, 2400 nH, -20/+30 %, (L x W x H) 34 x 11.1 x 17.5 mm
Order No.:
 83D5240
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66361G0000X127
Available: 395 pcs. Leadtime: 34 Weeks **
Total Price: 15.35 € *
10 pcs.
1.5351 €
50 pcs.
1.3447 €
300 pcs.
1.1424 €
1200 pcs.
0.9877 €
2400 pcs.
0.9163 €
N27
2400 nH
no air gap
11.1 mm
34 mm
-20/+30 %
17.5 mm
ETD
ETD core, N87, 251 nH, (L x W x H) 34 x 11.1 x 17.5 mm
Order No.:
 83D5252
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66361G0500X187
Available: 429 pcs. Leadtime: 15 Weeks **
Total Price: 2.24 € *
1 pcs.
2.2372 €
10 pcs.
1.8683 €
100 pcs.
1.5827 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
N87
251 nH
0.5 mm
11.1 mm
34 mm
17.5 mm
ETD
ETD core, N87, 482 nH, (L x W x H) 34 x 11.1 x 17.5 mm
Order No.:
 83D5250
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66361G0200X187
Available: 364 pcs. Leadtime: 15 Weeks **
Total Price: 6.53 € *
3 pcs.
2.1777 €
15 pcs.
1.9040 €
75 pcs.
1.7017 €
400 pcs.
1.5113 €
800 pcs.
1.4399 €
N87
482 nH
0.2 mm
11.1 mm
34 mm
17.5 mm
ETD