AK-320200-050-S | DIGITUS
DVI-patch cord
Order No.: 13M4247
EAN: 4016032298496
MPN:
AK-320200-050-S
Unit Price (€ / pc.)
12.7330 € *
Available: 9 pcs.
Available in 7 Days: 214 pcs.
Leadtime: 1 Week **
DVI cables, type Assmann AK .
Cable compliant with UL 20276, with molded connectors, ferrite filter and knurled screws at both ends.
Dual Link DVI to DVI cables.
Technical attributes (type, connectors (plug, female, HDSUB/high-density sub-D), length): AK-320200-050-S, DVI-D (24+1) male/DVI-D (24+1) female, 5.0 m
Technical specifications
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug | |
Version | connection cable | |
Colour | black | |
Cable length | 5 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |