AK-320100-020-S | DIGITUS

DVI-patch cord

Order No.: 13M4245
EAN: 4016032298045
MPN:
AK-320100-020-S
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Available in 7 Days: 583 pcs.
Leadtime: 1 Week **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
5 pcs.
6.5093 €
10 pcs.
6.1285 €
25 pcs.
5.7477 €
50 pcs.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale

DVI cables, type Assmann AK .

Cable compliant with UL 20276, with molded connectors, ferrite filter and knurled screws at both ends.

Single Link DVI to DVI cable.

Technical attributes (type, connectors (plug, female, HDSUB/high-density sub-D), length): AK 320100-020-S, DVI-D (18+1) male to DVI-D (18+1) male, 2.0 m

Technical specifications
Connection (1) DVI-D plug (18+1)
Connection (2) DVI-D plug
Version connection cable
Colour black
Cable length 2 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Version
Connection (2)
Cable length
Connection (1)
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Version
Connection (2)
Cable length
Connection (1)
Colour
DVI-patch cord
Order No.:
 13M4276
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-320100-050-S
Available: 52 pcs. Available in 7 Days: 227 pcs. Leadtime: 1 Week **
Total Price: 10.79 € *
1 pcs.
10.7933 €
5 pcs.
10.1983 €
10 pcs.
9.5914 €
25 pcs.
8.9964 €
50 pcs.
8.4014 €
gold-plated
connection cable
DVI-D plug
5 m
DVI-D plug (18+1)
black
DVI-patch cord
Order No.:
 13M4245
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-320100-020-S
Available: 0 pcs. Available in 7 Days: 583 pcs. Leadtime: 1 Week **
Total Price: 6.90 € *
1 pcs.
6.9020 €
5 pcs.
6.5093 €
10 pcs.
6.1285 €
25 pcs.
5.7477 €
50 pcs.
5.3669 €
gold-plated
connection cable
DVI-D plug
2 m
DVI-D plug (18+1)
black
DVI-patch cord
Order No.:
 13M4249
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-320300-020-S
Available: 1 pcs. Available in 7 Days: 398 pcs. Leadtime: 1 Week **
Total Price: 7.82 € *
1 pcs.
7.8183 €
5 pcs.
7.3899 €
10 pcs.
6.9496 €
25 pcs.
6.5212 €
50 pcs.
6.0809 €
nickel-plated
adapter cable
HD-D-SUB plug
2 m
DVI-I plug (24+5)
black