PAV19BMFS1C6N | GREATECS

Pushbutton, 1 pole, silver, illuminated  (red), 5 A/250 V, mounting Ø 19 mm, IP65, PAV19BMFS1C6N

Order No.: 12G3026
EAN: 4099889190700
MPN:
PAV19BMFS1C6N
Series: PAV19B
GREATECS
default L
Image may differ
Unit Price (€ / pc.)
20.3490 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
40 pcs.
20.3490 €
120 pcs.
19.1590 €
200 pcs.
17.9571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, PAV19BMFS1C6N, GREATECS

Pushbutton, vandal-proof, momentary, 1NO1NC, flat actuator, solder connection, stainless steel, LED point illumination 6V red, Protection class: IP 65/ KI09, Mounting dimension: 19 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 4 N, Actuating travel: 2.5 mm, Material: Stainless steel.

Technical specifications
Connection solder connection
Design round
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour silver
Farbe der Beleuchtung red
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 5 A/250 V
Protection class IP65
Vandal-proof Yes
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
Connection
Farbe der Beleuchtung
Design
Breaking capacity
Actuator colour
contact surface
Pin number
illuminated
Installation diameter
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Connection
Farbe der Beleuchtung
Design
Breaking capacity
Actuator colour
contact surface
Pin number
illuminated
Installation diameter