18.17563.30 | EOZ

Pushbutton, 2 pole, black, unlit , 4.5 A/12 V, mounting Ø 10 mm, IP67, 18.17563.30

Order No.: 12G2990
EAN: 4099889190526
MPN:
18.17563.30
Series: DJET
EOZ
default L
Image may differ
Unit Price (€ / pc.)
127.7822 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
127.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
127.7822 €

Push button, 2-polig, Installation diameter: 10 mm, Contact: Tropical gold, Functiion: ON-MOM, Design: Black mat, Electrical life: 100.000 operations.

Electrical: Specifications:

Operating Voltage: Tropical gold contacts 10 mV, 100 µA

Switch rating: 220 V - 1,5 A, 110 V - 2,5 A, 48 V - 1 A, 24 V - 2,25 A, 12 V - 4,5 A

Technical specifications
Connection solder connection
Design round
Printed No
illuminated No
Installation diameter 10 mm
Actuator colour black
contact surface gold-plated
Pin number 2 pole
Latching switching function groping
Breaking capacity 4.5 A/12 V
Protection class IP67
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Breaking capacity
Actuator colour
contact surface
Pin number
Installation diameter
Design
Latching switching function
Connection
illuminated
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Actuator colour
contact surface
Pin number
Installation diameter
Design
Latching switching function
Connection
illuminated