17.17282.22 | EOZ
Pushbutton, 1 pole, chrome, unlit , 1.5 A/220 V, mounting Ø 10 mm, IP67, 17.17282.22
Unit Price (€ / pc.)
74.0894 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pushbutton, 17.17282.22, EOZ
Push button, 1-pole, Mounting diameter: 10 mm, Contacts: Silver, Function: ON-MOM, Finish: Chrome matt, Protection class: IP 67
Technical specifications
Connection | solder connection | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 10 mm | |
Actuator colour | chrome | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 1.5 A/220 V | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |