FL12LR5 | EOZ

Pushbutton, 1 pole, black, illuminated  (red), 0.4 A/32 V, mounting Ø 12 mm, IP67, FL12LR5

Order No.: 12G1910
EAN: 4099889188646
MPN:
FL12LR5
Series: FL
EOZ
default L
Image may differ
Unit Price (€ / pc.)
14.8036 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
14.80 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8036 €
10 pcs.
13.0305 €
50 pcs.
12.1380 €
150 pcs.
11.6144 €
500 pcs.
11.0194 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, FL12LR5, EOZ

Push button red, illuminated, Mounting diameter: 12 mm

Technical specifications
Connection plug-in connection
Design round
Printed No
illuminated Yes
Installation diameter 12 mm
Actuator colour black
Farbe der Beleuchtung red
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/32 V
Protection class IP67
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Farbe der Beleuchtung
Design
Breaking capacity
Actuator colour
Latching switching function
contact surface
Pin number
Connection
illuminated
Installation diameter
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Design
Breaking capacity
Actuator colour
Latching switching function
contact surface
Pin number
Connection
illuminated
Installation diameter