FL12NN | EOZ

Pushbutton, 1 pole, black, unlit , 0.4 A/32 V, mounting Ø 12 mm, IP67, FL12NN

Order No.: 12G1903
EAN: 4099889188608
MPN:
FL12NN
Series: FL
EOZ
default L
Image may differ
Unit Price (€ / pc.)
9.8651 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
8.6751 €
50 pcs.
8.0920 €
150 pcs.
7.7350 €
500 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, FL12NN, EOZ

Push button black, not illuminated, Mounting diameter: 12 mm

Technical specifications
Connection plug-in connection
Design round
Printed No
illuminated No
Installation diameter 12 mm
Actuator colour black
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/32 V
Protection class IP67
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Actuator colour
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Connection
illuminated
Installation diameter
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Connection
illuminated
Installation diameter
Pushbutton, 1 pole, red, unlit , 0.4 A/32 V, mounting Ø 12 mm, IP67, FL12NR
Order No.:
 12G1900
Manufacturer:
 EOZ
Manufacturer SKU:
 FL12NR
Available: 0 pcs. Leadtime: 4 Weeks ** Next delivery: 23 pcs. on 2024-05-02
Total Price: 9.87 € *
1 pcs.
9.8651 €
10 pcs.
8.6751 €
50 pcs.
8.0920 €
150 pcs.
7.7350 €
500 pcs.
7.3423 €
red
round
0.4 A/32 V
groping
gold-plated
1 pole
plug-in connection
No
12 mm