FL12NR | EOZ
Pushbutton, 1 pole, red, unlit , 0.4 A/32 V, mounting Ø 12 mm, IP67, FL12NR
Unit Price (€ / pc.)
9.8651 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
8.6751 €
50 pcs.
8.0920 €
150 pcs.
7.7350 €
500 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, FL12NR, EOZ
Push button red, not illuminated, Mounting diameter: 12 mm
Technical specifications
Connection | plug-in connection | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 12 mm | |
Actuator colour | red | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 0.4 A/32 V | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |