1.30.270.401/0101 | RAFI
Pushbutton, unlit, groping, waistband round, white, front ring silver, mounting Ø 22.3 mm, 1.30.270.401/0101
Push button, 1.30.270.401/0101, RAFI
Pushbutton, protruding front ring, round collar, momentary contact function, frontring black, bezel black
Technical Data
- Type of mounting: Threaded ring
- Collar shape: round
- Installation diameter: 22.3 mm
- Installation depth: 9.2 mm
- Installation height: 12.85 mm
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Installation height | 12.85 mm | |
Installation depth | 9.2 mm | |
Actuator colour | white | |
Front ring colour | silver | |
Contact function | groping | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |