Illuminated pushbutton, flat bezel, round collar, momentary contact function, frontring black, bezel green
Technical Data
Version | pushbutton switch | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Installation height | 9.85 mm | |
Installation depth | 9.2 mm | |
Actuator colour | yellow | |
Front ring colour | silver | |
Contact function | latching | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
12G9296
Manufacturer SKU:
5.05.511.747/1400
Order No.:
12G9292
Manufacturer SKU:
5.05.511.747/1500
Order No.:
12G8478
Manufacturer SKU:
5.05.800.062/0000
Order No.:
12G9290
Manufacturer SKU:
5.05.511.747/1300
Order No.:
12G9293
Manufacturer SKU:
5.05.511.747/1200
Order No.:
12G9291
Manufacturer SKU:
5.05.511.747/1600
Order No.:
12G9166
Manufacturer SKU:
1.20.126.004/0000
Order No.:
12G9174
Manufacturer SKU:
1.20.126.303/9000
Order No.:
12G9217
Manufacturer SKU:
1.20.126.102/9000
Order No.:
12G9172
Manufacturer SKU:
1.20.126.302/9000
Order No.:
12G9205
Manufacturer SKU:
1.20.126.003/9000
Order No.:
12G9218
Manufacturer SKU:
1.20.126.103/9000
Order No.:
12G9203
Manufacturer SKU:
1.20.126.002/9000
Order No.:
12G9209
Manufacturer SKU:
1.20.126.005/9000
Order No.:
12G9162
Manufacturer SKU:
1.20.126.002/0000
Order No.:
12G9168
Manufacturer SKU:
1.20.126.005/0000
Order No.:
12G9164
Manufacturer SKU:
1.20.126.003/0000
Order No.:
12G9220
Manufacturer SKU:
1.20.126.105/9000
Order No.:
12G9178
Manufacturer SKU:
1.20.126.305/9000
Order No.:
12G9231
Manufacturer SKU:
5.05.511.747/0400
Order No.:
12G9792
Manufacturer SKU:
5.05.511.917/0000
Order No.:
12G9229
Manufacturer SKU:
5.05.511.747/0200
Order No.:
12G9230
Manufacturer SKU:
5.05.511.747/0300
Order No.:
12G9232
Manufacturer SKU:
5.05.511.747/0500
Order No.:
12G9233
Manufacturer SKU:
5.05.511.747/0600
Order No.:
12G9201
Manufacturer SKU:
1.20.126.001/9000
Order No.:
12G9219
Manufacturer SKU:
1.20.126.104/9000
Order No.:
12G9197
Manufacturer SKU:
1.20.126.205/9000
Order No.:
12G9194
Manufacturer SKU:
1.20.126.204/0000
Order No.:
12G9176
Manufacturer SKU:
1.20.126.304/9000
Order No.:
12G9196
Manufacturer SKU:
1.20.126.205/0000
Order No.:
12G9191
Manufacturer SKU:
1.20.126.202/0000
Order No.:
12G9195
Manufacturer SKU:
1.20.126.204/9000
Order No.:
12G9193
Manufacturer SKU:
1.20.126.203/9000
Order No.:
12G9170
Manufacturer SKU:
1.20.126.301/9000
Order No.:
12G8900
Manufacturer SKU:
1.20.126.101/0000
Order No.:
12G9216
Manufacturer SKU:
1.20.126.101/9000
Order No.:
12G8902
Manufacturer SKU:
1.20.126.102/0000
Order No.:
12G9192
Manufacturer SKU:
1.20.126.203/0000
Order No.:
12G9190
Manufacturer SKU:
1.20.126.201/0000
Order No.:
12G9207
Manufacturer SKU:
1.20.126.004/9000
Order No.:
12G9160
Manufacturer SKU:
1.20.126.001/0000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available