50.805.00.10.00 | Kendrion Kuhnke

Pressure regulator, 50.805.00.10.00, up to 1.0 bar, yes

Order No.: 62G220
EAN: 4099891491772
MPN:
50.805.00.10.00
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
153.4029 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
153.40 € *
Price list
Quantity
Price per unit*
1 pcs.
153.4029 €
10 pcs.
138.0638 €
25 pcs.
134.2320 €
50 pcs.
131.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure regulators for base panel mounting, type Kuhnke 50.805.00.

With G 1/8 pressure gage fitting; Pressure range: max. 10 bar. Housing material: galvanized brass, nickel-plated. Diaphragm: NBR, fabric-reinforced. Medium: non-aggressive media. Base panel fitting: 2 x 3.9 mm. Ambient temperatures: 0 to +60 °C.

Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 50.805.00.10.00, up to 1.0 bar, yes

Technical specifications
Connection on base plate 2 x 3.9 mm
Pressure range 10 bar
Pressure range of setting up to 1 bar
Medium non-aggressive media
Logistics
Country of origin IT
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pressure range of setting
Connection
Medium
Pressure range
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pressure range of setting
Connection
Medium
Pressure range
Pressure regulator, 50.805.00.10.10, up to 1.0 bar, no
Order No.:
 62G222
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.805.00.10.10
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 110.91 € *
1 pcs.
110.9080 €
10 pcs.
97.6038 €
25 pcs.
94.2718 €
50 pcs.
91.6062 €
up to 1 bar
on base plate 2 x 3.9 mm
non-aggressive media
10 bar
Pressure regulator, 50.805.00.10.00, up to 1.0 bar, yes
Order No.:
 62G220
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.805.00.10.00
Available: 0 pcs. Leadtime: On Request **
Total Price: 153.40 € *
1 pcs.
153.4029 €
10 pcs.
138.0638 €
25 pcs.
134.2320 €
50 pcs.
131.1499 €
up to 1 bar
on base plate 2 x 3.9 mm
non-aggressive media
10 bar
Pressure regulator, 50.805.00.80.10, up to 8.0 bar, no
Order No.:
 62G230
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.805.00.80.10
Available: 0 pcs. Leadtime: On Request **
Total Price: 121.93 € *
1 pcs.
121.9274 €
10 pcs.
109.7418 €
25 pcs.
106.6954 €
50 pcs.
104.2559 €
up to 8 bar
on base plate 2 x 3.9 mm
non-aggressive media
10 bar
Pressure regulator, 50.805.00.80.00, up to 8.0 bar, yes
Order No.:
 62G228
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.805.00.80.00
Available: 0 pcs. Leadtime: On Request **
Total Price: 111.91 € *
1 pcs.
111.9076 €
10 pcs.
98.4725 €
25 pcs.
95.1167 €
50 pcs.
92.4392 €
up to 8 bar
on base plate 2 x 3.9 mm
non-aggressive media
10 bar