Hand-held pressure gauge with 1 sensor connection, analog output and data logger, without sensor
Features
Version | Pressure gauge | |
Accuracy | ±0.1 % | |
max. operating temperature | 50 °C | |
measurement range | 0.0025 to 0.6 bar | |
min. operating temperature | -10 °C | |
Relative Humidity Range | 0 % to 95 % |
Country of origin | DE |
Customs tariff number | 90262020 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Order No.:
22K1449
Manufacturer SKU:
GDZ-01
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available