BK0599006 | ESD PROTECT
Push button set DK10, PU=100 pcs
Order No.: 03L2705
EAN: 4099891439415
MPN:
BK0599006
Unit Price (€ / pck.)
33.7841 € *
Available: 5 pck.
Leadtime: 1 Week **
Total Price:
33.78 € *
Price list
Quantity
Price per unit*
1 pck.
33.7841 €
5 pck.
31.7611 €
15 pck.
30.5473 €
50 pck.
29.1788 €
150 pck.
27.9650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button set
10mm Push buttons (DK10) with ball + rivet part
VPE=100 STK.
Technical specifications
Version | push button | |
Push button diameter | 10 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 96061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |