FLUKE 718EX 300G | Fluke

Fluke Pressure calibrator, FLUKE 718EX 300G, 3023328

Order No.: 27K0555
EAN: 0095969413862
MPN:
FLUKE 718EX 300G
3023328
Series: Fluke 718
Fluke
default L
Image may differ
Unit Price (€ / pc.)
6,059.48 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6,059.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,059.48 €

Pressure calibrator, 3023328, Fluke

The Fluke 718Ex Intrinsically Safe Pressure Calibrator is a powerful portable tool for use in hazardous areas.

Technical specifications
Resolution 0.0001 bar
Version Pressure calibrator
Accuracy ±0.05 %
max. operating temperature 55 °C
measurement range -830 mbar to 20 bar
min. operating temperature -10 °C
Relative Humidity Range 35 % to 95 %
Logistics
Country of origin US
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Resolution
Accuracy
measurement range
Version
min. operating temperature
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
Accuracy
measurement range
Version
min. operating temperature
max. operating temperature
Fluke Pressure calibrator, FLUKE 718EX 30G, 2096310
Order No.:
 27K0554
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718EX 30G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,059.48 € *
1 pcs.
6,059.48 €
0.0001 bar
±0.025 %
-830 mbar to 2 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 718 100G, 665080
Order No.:
 27K0545
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718 100G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,711.21 € *
1 pcs.
4,711.21 €
0.01 psi, 0.1 mbar
±0.025 %
-12 to 100 psi, -850 mbar to 7 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 718 1G, 2547148
Order No.:
 27K1389
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718 1G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,796.89 € *
1 pcs.
4,796.89 €
0.001 mbar
0.015 %
-68.9 mbar to 68.9 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 718 30G, 665075
Order No.:
 27K0543
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718 30G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,711.21 € *
1 pcs.
4,711.21 €
0.001 psi, 0.1 mbar
±0.025 %
-12 to 30 psi, -850 mbar to 2 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 718EX 100G, 2096322
Order No.:
 27K0556
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718EX 100G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,059.48 € *
1 pcs.
6,059.48 €
0.001 bar
±0.05 %
-830 mbar to 2 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 718EX 300G, 3023328
Order No.:
 27K0555
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718EX 300G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 6,059.48 € *
1 pcs.
6,059.48 €
0.0001 bar
±0.05 %
-830 mbar to 20 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 718 300G, 2547153
Order No.:
 27K0544
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 718 300G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,796.89 € *
1 pcs.
4,796.89 €
0.01 psi, 1 mbar
±0.015 %
-12 to 300 psi, -850 mbar to 20.68 bar
Pressure calibrator
-10 °C
55 °C