FLUKE 717 100G | Fluke

Fluke Pressure calibrator, FLUKE 717 100G, 1630430

Order No.: 27K0550
EAN: 0095969111072
MPN:
FLUKE 717 100G
1630430
Series: Fluke 717
Fluke
default L
Image may differ
Unit Price (€ / pc.)
2,501.38 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,501.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,501.38 €

Pressure calibrator, 1630430, Fluke

The Fluke 717 pressure calibrators for resistance thermometers offer excellent performance, durability and reliability. These calibrators are compact, lightweight and easy to carry. Thanks to their push-button user interface, which is also used in the 740 Series multifunctional documenting process calibrators, the Fluke 717 Series models are extremely easy to use. They are insensitive to electromagnetic interference, dust and splash proof, and have a removable battery door that makes battery replacement quick and easy.

Features

  • Internal sensor measures pressures up to 5000 psi/345 bar with an accuracy of 0.05% of full scale (Model 5000G)
  • Measure mA with an inaccuracy of 0.015% and a resolution of 0.001 mA when giving 24 V loop voltage
  • Measure pressure up to 10,000 psi/700 bar with one of 29 Fluke 700Pxx pressure modules
  • Pressure port with 1/8 NPT female
  • Suitable for non-corrosive gases and liquids
  • Choice of eleven different engineering units
  • Zero, min/max and hold function
Technical specifications
Resolution 0.1 psi, 1 mbar
Version Pressure calibrator
Accuracy ±0.025 %
max. operating temperature 55 °C
measurement range -850 mbar to 6.895 bar
min. operating temperature -10 °C
Relative Humidity Range 35 % to 95 %
Logistics
Country of origin US
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Resolution
Accuracy
measurement range
Version
min. operating temperature
max. operating temperature
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
Accuracy
measurement range
Version
min. operating temperature
max. operating temperature
Fluke Pressure calibrator, FLUKE 717 300G, 2547175
Order No.:
 27K0548
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 717 300G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,501.38 € *
1 pcs.
2,501.38 €
0.01 psi, 1 mbar
±0.025 %
-12 to 300 psi, -850 mbar to 20.68 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 717 1G, 2547166
Order No.:
 27K0549
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 717 1G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,501.38 € *
1 pcs.
2,501.38 €
0.001 psi, 0.001 mbar
0.025 %
-1 to 1 psi, -68.9 to 68.9 mbar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 717 3000G, 2547215
Order No.:
 27K0558
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 717 3000G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,775.08 € *
1 pcs.
2,775.08 €
0.1 psi, 0.01 bar
±0.025 %
0 to 3000 psi, 0 mbar to 206.84 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 717 1500G, 2547203
Order No.:
 27K0559
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 717 1500G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,775.08 € *
1 pcs.
2,775.08 €
0.1 psi, 0.01 bar
±0.015 %
0 to 1500 psi, 0 mbar to 103.42 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 717-15G, 4058808
Order No.:
 27K0438
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 717-15G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,501.38 € *
1 pcs.
2,501.38 €
0.001 psi, 0.1 mbar
±0.015 %
-12 to 15 psi, -850 mbar to 1 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 717 500G, 2547182
Order No.:
 27K0546
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 717 500G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,501.38 € *
1 pcs.
2,501.38 €
0.01 psi, 1 mbar
±0.025 %
0 to 500 psi, 0 mbar to 34.47 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 717 100G, 1630430
Order No.:
 27K0550
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 717 100G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,501.38 € *
1 pcs.
2,501.38 €
0.1 psi, 1 mbar
±0.025 %
-850 mbar to 6.895 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 717 30G, 662897
Order No.:
 27K0547
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 717 30G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,593.01 € *
1 pcs.
2,593.01 €
0.001 psi, 0.1 mbar
±0.025 %
-12 to 30 psi, -850 mbar to 2 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 717 5000G, 2547232
Order No.:
 27K0557
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 717 5000G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,775.08 € *
1 pcs.
2,775.08 €
0.1 psi, 0.01 bar
±0.05 %
0 to 5000 psi, 0 mbar to 340 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 717 1000G, 2547194
Order No.:
 27K0560
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 717 1000G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,501.38 € *
1 pcs.
2,501.38 €
0.1 psi, 1 mbar
±0.015 %
0 to 1000 psi, 0 mbar to 68.95 bar
Pressure calibrator
-10 °C
55 °C
Fluke Pressure calibrator, FLUKE 717-10000G, 4058813
Order No.:
 27K0439
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 717-10000G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,775.08 € *
1 pcs.
2,775.08 €
0.001 psi, 0.1 mbar
±0.015 %
0 to 10000 psi, 0 mbar to 690 bar
Pressure calibrator
-10 °C
55 °C