The Fluke 718 Series of pressure calibrators (includes 4 models) provides a complete pressure calibration solution for transmitters, meters and switches. These compact pressure calibration solutions are barely one-third the size of comparable instruments and weigh only one kilo. The pump features a unique design that is easy to clean. This protects the pump from damage and allows it to be serviced without removal, even in the field.
Resolution | 0.001 psi, 0.1 mbar | |
Version | Pressure calibrator | |
Accuracy | ±0.025 % | |
max. operating temperature | 55 °C | |
measurement range | -12 to 30 psi, -850 mbar to 2 bar | |
min. operating temperature | -10 °C | |
Relative Humidity Range | 35 % to 95 % |
Country of origin | US |
Customs tariff number | 90262020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available