FLUKE-721-3630 | Fluke
Fluke Pressure calibrator, FLUKE-721-3630, 4353458
Pressure Calibrator, 4353458, Fluke
The ideal instrument for custody transfer gas applications, the Fluke 721 Precision Pressure Calibrator lets you measure static and differential pressure simultaneously with just one instrument, thanks to two isolated pressure probes.
Features
- Ideal for pressure calibration of gas measuring instruments and meters
- Pt100 RTD input for temperature measurement (probe optional)
- Measures loop current from 4 to 20 mA
- Internal 24 V loop power supply for powering a transmitter under test
Resolution | 0.001 psi, 0.0001 bar | |
Version | Pressure calibrator | |
Accuracy | ±0.025 % | |
max. operating temperature | 50 °C | |
measurement range | -14 to 36 psi, -0.97 to 2.48 bar | |
min. operating temperature | -10 °C |
Country of origin | US |
Customs tariff number | 90262080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |