IR2113SPBF | Infineon Technologies

Gate Driver IC, Half-Bridge, SOIC-16, IR2113SPBF

Order No.: 40S8571
EAN: 4099879102652
MPN:
IR2113SPBF
SP001538040
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Available in 5 Days: 5,565 pcs.
Leadtime: 1 Week **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
5 pcs.
2.4752 €
10 pcs.
2.3324 €
50 pcs.
2.2015 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gate driver ICs, IR2113SPBF, Infineon Technologies

The IR2113SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.

Features

  • Floating channel designed for bootstrap operation
  • Undervoltage lockout
  • Outputs in phase with inputs
  • Matched propagation delay for both channels
Technical specifications
Number of channels 2
Version Half-Bridge
Output voltage DC 10-20 V
Input voltage 9.5 V
Enclosure SOIC-16
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
Original Packaging Bar with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of channels
Version
Input voltage
Assembly
Output voltage DC
Enclosure
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of channels
Version
Input voltage
Assembly
Output voltage DC
Enclosure
Gate Driver IC, Half-Bridge, SOIC-16, IR2110SPBF
Order No.:
 40S8567
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2110SPBF
Available: 0 pcs. Available in 5 Days: 8,795 pcs. Leadtime: 1 Week **
Total Price: 2.33 € *
1 pcs.
2.3324 €
50 pcs.
2.0706 €
2
Half-Bridge
9.5 V
SMD
10-20 V
SOIC-16
Gate Driver IC, Half-Bridge, SOIC-8, IR2104SPBF
Order No.:
 40S8545
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2104SPBF
Available: 0 pcs. Available in 5 Days: 11,395 pcs. Leadtime: 1 Week **
Total Price: 1.52 € *
5 pcs.
1.5232 €
10 pcs.
1.4399 €
25 pcs.
1.3566 €
50 pcs.
1.2852 €
2
Half-Bridge
3 V
SMD
10-20 V
SOIC-8
Gate Driver IC, Half-Bridge, SOIC-16, IR2113SPBF
Order No.:
 40S8571
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2113SPBF
Available: 0 pcs. Available in 5 Days: 5,565 pcs. Leadtime: 1 Week **
Total Price: 2.48 € *
5 pcs.
2.4752 €
10 pcs.
2.3324 €
50 pcs.
2.2015 €
100 pcs.
2.0944 €
2
Half-Bridge
9.5 V
SMD
10-20 V
SOIC-16
Gate Driver IC, High-Side, SOIC-8, IR2118S
Order No.:
 40S8572
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2118S
Available: 305 pcs. Leadtime: 20 Weeks **
Total Price: 1.45 € *
1 pcs.
1.4518 €
25 pcs.
1.2376 €
95 pcs.
1.1543 €
190 pcs.
1.1067 €
High-Side
9.5 V
SMD
10-20 V
SOIC-8
Gate Driver IC, Half-Bridge, PDIP-8, IR2111
Order No.:
 40S8568
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2111
Available: 230 pcs. Available in 5 Days: 335 pcs. Leadtime: 1 Week **
Total Price: 1.87 € *
1 pcs.
1.8683 €
50 pcs.
1.6541 €
2
Half-Bridge
12.6 V
THT
10-20 V
PDIP-8
Gate Driver IC, High-Side or Low-Side, SOIC-16, IR2112SPBF
Order No.:
 40S8569
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2112SPBF
Available: 0 pcs. Available in 5 Days: 155 pcs. Leadtime: 1 Week **
Total Price: 2.65 € *
1 pcs.
2.6537 €
50 pcs.
2.3562 €
2
High-Side or Low-Side
9.5 V
SMD
10-20 V
SOIC-16
Gate Driver IC, Half-Bridge, PDIP-14, IR2113PBF
Order No.:
 40S8570
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2113PBF
Available: 0 pcs. Available in 5 Days: 2,495 pcs. Leadtime: 1 Week **
Total Price: 2.77 € *
5 pcs.
2.7727 €
10 pcs.
2.6061 €
50 pcs.
2.4633 €
100 pcs.
2.3443 €
2
Half-Bridge
9.5 V
THT
10-20 V
PDIP-14
Gate Driver IC, Low-Side, PDIP-8, IR2121PBF
Order No.:
 40S8573
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 IR2121PBF
Available: 421 pcs. Available in 5 Days: 80 pcs. Leadtime: 1 Week **
Total Price: 3.58 € *
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
200 pcs.
2.6537 €
1000 pcs.
2.4395 €
1
Low-Side
2.2 V
THT
12-18 V
PDIP-8