IR2113PBF | Infineon Technologies
Gate Driver IC, Half-Bridge, PDIP-14, IR2113PBF
Order No.: 40S8570
EAN: 4099879102645
MPN:
IR2113PBF
SP001539158
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Available in 5 Days: 2,495 pcs.
Leadtime: 1 Week **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
5 pcs.
2.7727 €
10 pcs.
2.6061 €
50 pcs.
2.4633 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2113PBF, Infineon Technologies
The IR2113PBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Outputs in phase with inputs
- Matched propagation delay for both channels
Technical specifications
Number of channels | 2 | |
Version | Half-Bridge | |
Output voltage DC | 10-20 V | |
Input voltage | 9.5 V | |
Enclosure | PDIP-14 | |
Assembly | THT |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |