IR2112SPBF | Infineon Technologies
Gate Driver IC, High-Side or Low-Side, SOIC-16, IR2112SPBF
Order No.: 40S8569
EAN: 4099879102638
MPN:
IR2112SPBF
SP001544574
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Available in 5 Days: 155 pcs.
Leadtime: 1 Week **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
50 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2112SPBF, Infineon Technologies
The IR2112SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Outputs in phase with inputs
- Matched propagation delay for both channels
Technical specifications
Number of channels | 2 | |
Version | High-Side or Low-Side | |
Output voltage DC | 10-20 V | |
Input voltage | 9.5 V | |
Enclosure | SOIC-16 | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |