IR2111 | Infineon Technologies
Gate Driver IC, Half-Bridge, PDIP-8, IR2111
Order No.: 40S8568
EAN: 4099879102621
MPN:
IR2111
Unit Price (€ / pc.)
1.8683 € *
Available: 230 pcs.
Available in 5 Days: 335 pcs.
Leadtime: 1 Week **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
50 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2111, Infineon Technologies
The IR2111 is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- High side output in phase with input
- Matched propagation delay for both channels
Technical specifications
Number of channels | 2 | |
Version | Half-Bridge | |
Output voltage DC | 10-20 V | |
Input voltage | 12.6 V | |
Enclosure | PDIP-8 | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |