The IR2110SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
Number of channels | 2 | |
Version | Half-Bridge | |
Output voltage DC | 10-20 V | |
Input voltage | 9.5 V | |
Enclosure | SOIC-16 | |
Assembly | SMD |
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Bar with 45 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available