IR2104SPBF | Infineon Technologies
Gate Driver IC, Half-Bridge, SOIC-8, IR2104SPBF
Order No.: 40S8545
EAN: 4099879102591
MPN:
IR2104SPBF
SP001535392
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Available in 5 Days: 11,395 pcs.
Leadtime: 1 Week **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5232 €
10 pcs.
1.4399 €
25 pcs.
1.3566 €
50 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gate driver ICs, IR2104SPBF, Infineon Technologies
The IR2104SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Shut down input turns off both channels
- Matched propagation delay for both channels
Technical specifications
Number of channels | 2 | |
Version | Half-Bridge | |
Output voltage DC | 10-20 V | |
Input voltage | 3 V | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Bar with 95 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |