H-22-6M | Bourns Electronics GmbH

TURNS-COUNT. DIAL H-22-6M

Order No.: 07E4861
EAN: 4099889343557
MPN:
H-22-6M
Series: H-22
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
13.8992 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
13.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
13.8992 €

Rotary knob counter, H-22-6M, Bourns

Features

  • No backlash
  • Compact - requires minimal panel space (22.2 mm diameter requirement)
  • For use with precision potentiometers or other rotating devices, up to 15 turns
  • Designed for metal shaft
  • High Force “Click Brake”
Technical specifications
Locking Locking brake
Version analog
diameter 22.2 mm
For shaft diameter 6 mm
Height 21.3 mm
Material metal
max. number of revolutions 15
Logistics
Country of origin CN
Customs tariff number 90291000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
For shaft diameter
Material
diameter
Version
Height
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
For shaft diameter
Material
diameter
Version
Height
Colour
TURNS-COUNT. DIAL H-22-6A
Order No.:
 07E4858
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6A
Available: 30 pcs. Leadtime: 14 Weeks **
Total Price: 15.22 € *
1 pcs.
15.2201 €
10 pcs.
13.3875 €
50 pcs.
12.4712 €
150 pcs.
11.9357 €
500 pcs.
11.3169 €
6.35 mm
metal
22.2 mm
analog
21.3 mm
TURNS-COUNT. DIAL H-22-6A-B
Order No.:
 07E4859
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6A-B
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
6.35 mm
metal
22.2 mm
analog
21.3 mm
black
TURNS-COUNT. DIAL H-22-6A-SB
Order No.:
 07E4860
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6A-SB
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
6.35 mm
metal
22.2 mm
analog
21.3 mm
TURNS-COUNT. DIAL H-22-3A
Order No.:
 07E4857
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-3A
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
3.17 mm
metal
22.2 mm
analog
21.3 mm
TURNS-COUNT. DIAL H-22-6M-SB
Order No.:
 07E4862
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6M-SB
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
6 mm
metal
22.2 mm
analog
21.3 mm
TURNS-COUNT. DIAL H-22-6M
Order No.:
 07E4861
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 H-22-6M
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 13.90 € *
60 pcs.
13.8992 €
6 mm
metal
22.2 mm
analog
21.3 mm