SCHUBLADE 150-00 | Raaco
Drawer, transparent, (W x D) 50 x 135 mm, SCHUBLADE 150-00
Order No.: 19L832
EAN: 4099891422929
MPN:
SCHUBLADE 150-00
108 980
Unit Price (€ / pc.)
2.1301 € *
Available: 39 pcs.
Leadtime: 3 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.8802 €
100 pcs.
1.6422 €
250 pcs.
1.5708 €
1000 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
drawer, single
Type: 150 - 00,
made: Polypropylene
Dimensions: H 35, W 50, D 135 mm
Technical specifications
Version | magazine | |
Width | 50 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 30 g | |
Material | polypropylene | |
Depth | 135 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |